
SN74HCT244DBR | |
|---|---|
DigiKey Part Number | 296-8400-2-ND - Tape & Reel (TR) 296-8400-1-ND - Cut Tape (CT) 296-8400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244DBR |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥3.25900 | ¥32.59 |
| 25 | ¥2.91880 | ¥72.97 |
| 100 | ¥2.53630 | ¥253.63 |
| 250 | ¥2.35496 | ¥588.74 |
| 500 | ¥2.24556 | ¥1,122.78 |
| 1,000 | ¥2.17796 | ¥2,177.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.08140 | ¥4,162.80 |
| 4,000 | ¥2.02035 | ¥8,081.40 |
| 6,000 | ¥1.98979 | ¥11,938.74 |
| 10,000 | ¥1.95591 | ¥19,559.10 |
| 14,000 | ¥1.93612 | ¥27,105.68 |
| 20,000 | ¥1.91707 | ¥38,341.40 |

