Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT14DRG3

DigiKey Part Number
296-27950-2-ND - Tape & Reel (TR)
296-27950-1-ND - Cut Tape (CT)
296-27950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT14DRG3
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT14DRG3 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Active
Max Propagation Delay @ V, Max CL
30ns @ 5.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,358
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥4.85200¥48.52
25¥4.35840¥108.96
100¥3.82020¥382.02
250¥3.56324¥890.81
500¥3.40800¥1,704.00
1,000¥3.36967¥3,369.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.14556¥7,863.90
5,000¥3.06436¥15,321.80
7,500¥3.02367¥22,677.53
12,500¥2.97861¥37,232.62
17,500¥2.95228¥51,664.90
25,000¥2.92695¥73,173.75
Manufacturers Standard Package