AND Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT08DBR

DigiKey Part Number
296-8384-2-ND - Tape & Reel (TR)
296-8384-1-ND - Cut Tape (CT)
296-8384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT08DBR
Description
IC GATE AND 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT08DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
22ns @ 5.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SSOP
Number of Inputs
2
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,048
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.24900¥22.49
25¥2.00120¥50.03
100¥1.73090¥173.09
250¥1.60140¥400.35
500¥1.52334¥761.67
1,000¥1.45908¥1,459.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.40615¥2,812.30
4,000¥1.36261¥5,450.44
6,000¥1.34082¥8,044.92
10,000¥1.31666¥13,166.60
14,000¥1.30254¥18,235.56
20,000¥1.28896¥25,779.20
Manufacturers Standard Package

Other Suppliers on DigiKey

13,116In Stock
Ships from Rochester Electronics, LLC