
SN74HCS72DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS72DRTR-ND - Tape & Reel (TR) 296-SN74HCS72DRCT-ND - Cut Tape (CT) 296-SN74HCS72DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS72DR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 74 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.86100 | ¥28.61 |
| 25 | ¥2.55360 | ¥63.84 |
| 100 | ¥2.21880 | ¥221.88 |
| 250 | ¥2.05856 | ¥514.64 |
| 500 | ¥1.96214 | ¥981.07 |
| 1,000 | ¥1.89796 | ¥1,897.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.79889 | ¥4,497.23 |
| 5,000 | ¥1.74833 | ¥8,741.65 |
| 7,500 | ¥1.72301 | ¥12,922.57 |
| 12,500 | ¥1.69497 | ¥21,187.12 |
| 17,500 | ¥1.67857 | ¥29,374.97 |
| 25,000 | ¥1.66280 | ¥41,570.00 |


