
SN74HCS7002QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS7002QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS7002QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS7002QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS7002QPWRQ1 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS7002QPWRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.70920 | ¥67.73 |
| 100 | ¥2.35690 | ¥235.69 |
| 250 | ¥2.18824 | ¥547.06 |
| 500 | ¥2.08686 | ¥1,043.43 |
| 1,000 | ¥2.02450 | ¥2,024.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.93431 | ¥3,868.62 |
| 4,000 | ¥1.87766 | ¥7,510.64 |
| 6,000 | ¥1.84928 | ¥11,095.68 |
| 10,000 | ¥1.81784 | ¥18,178.40 |
| 14,000 | ¥1.79946 | ¥25,192.44 |
| 20,000 | ¥1.78178 | ¥35,635.60 |

