


SN74HCS595QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS595QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS595QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS595QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595QPWRQ1 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS595QPWRQ1 Models |
Category | Function Serial to Parallel |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.00200 | ¥40.02 |
| 25 | ¥3.58480 | ¥89.62 |
| 100 | ¥3.13080 | ¥313.08 |
| 250 | ¥2.91324 | ¥728.31 |
| 500 | ¥2.78236 | ¥1,391.18 |
| 1,000 | ¥2.72587 | ¥2,725.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.58590 | ¥5,171.80 |
| 4,000 | ¥2.51289 | ¥10,051.56 |
| 6,000 | ¥2.47633 | ¥14,857.98 |
| 10,000 | ¥2.43581 | ¥24,358.10 |
| 14,000 | ¥2.41213 | ¥33,769.82 |
| 20,000 | ¥2.38936 | ¥47,787.20 |

