
SN74HCS32BQAR | |
|---|---|
DigiKey Part Number | 296-SN74HCS32BQARTR-ND - Tape & Reel (TR) 296-SN74HCS32BQARCT-ND - Cut Tape (CT) 296-SN74HCS32BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS32BQAR |
Description | IC GATE OR SCHMITT 4CH 2IN 14QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS32BQAR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Features Schmitt Trigger Input | Package / Case 14-QFN Exposed Pad |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.19000 | ¥5.19 |
| 10 | ¥3.65000 | ¥36.50 |
| 25 | ¥3.26720 | ¥81.68 |
| 100 | ¥2.84660 | ¥284.66 |
| 250 | ¥2.64692 | ¥661.73 |
| 500 | ¥2.52596 | ¥1,262.98 |
| 1,000 | ¥2.46369 | ¥2,463.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.30383 | ¥6,911.49 |
| 6,000 | ¥2.24375 | ¥13,462.50 |
| 9,000 | ¥2.21366 | ¥19,922.94 |
| 15,000 | ¥2.18032 | ¥32,704.80 |
| 21,000 | ¥2.16082 | ¥45,377.22 |
| 30,000 | ¥2.14209 | ¥64,262.70 |


