
SN74HCS237QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS237QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS237QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS237QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS237QDRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SOIC |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS137DR | Texas Instruments | 1,465 | 296-SN74HCS137DRCT-ND | ¥7.77000 | Parametric Equivalent |
| SN74HCS137QDRQ1 | Texas Instruments | 1,950 | 296-SN74HCS137QDRQ1CT-ND | ¥9.26000 | Parametric Equivalent |
| SN74HCS138DR | Texas Instruments | 3,804 | 296-SN74HCS138DRCT-ND | ¥4.38000 | Parametric Equivalent |
| SN74HCS138QDRQ1 | Texas Instruments | 1,889 | 296-SN74HCS138QDRQ1CT-ND | ¥7.11000 | Parametric Equivalent |
| SN74HCS237DR | Texas Instruments | 1,950 | 296-SN74HCS237DRCT-ND | ¥7.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.82200 | ¥58.22 |
| 25 | ¥5.25280 | ¥131.32 |
| 100 | ¥4.62610 | ¥462.61 |
| 250 | ¥4.32740 | ¥1,081.85 |
| 500 | ¥4.14712 | ¥2,073.56 |
| 1,000 | ¥3.99884 | ¥3,998.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.84222 | ¥9,605.55 |
| 5,000 | ¥3.74783 | ¥18,739.15 |
| 7,500 | ¥3.70055 | ¥27,754.12 |
| 12,500 | ¥3.64820 | ¥45,602.50 |
| 17,500 | ¥3.61757 | ¥63,307.48 |

