


SN74HCS138DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS138DRTR-ND - Tape & Reel (TR) 296-SN74HCS138DRCT-ND - Cut Tape (CT) 296-SN74HCS138DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS138DR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.10100 | ¥31.01 |
| 25 | ¥2.77200 | ¥69.30 |
| 100 | ¥2.41230 | ¥241.23 |
| 250 | ¥2.24012 | ¥560.03 |
| 500 | ¥2.13658 | ¥1,068.29 |
| 1,000 | ¥2.07504 | ¥2,075.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.96115 | ¥4,902.88 |
| 5,000 | ¥1.90685 | ¥9,534.25 |
| 7,500 | ¥1.87968 | ¥14,097.60 |
| 12,500 | ¥1.84956 | ¥23,119.50 |
| 17,500 | ¥1.83195 | ¥32,059.12 |
| 25,000 | ¥1.81503 | ¥45,375.75 |

