
SN74HC682N | |
|---|---|
DigiKey Part Number | 296-8357-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC682N |
Description | IC MAG COMPARATOR 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B, A>B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC682N Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 47ns @ 6V, 50pF |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 20-DIP (0.300", 7.62mm) |
Type Magnitude Comparator | Supplier Device Package 20-PDIP |
Number of Bits 8 | Mounting Type Through Hole |
Output Active Low | Base Product Number |
Output Function A=B, A>B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.58000 | ¥50.58 |
| 20 | ¥36.38900 | ¥727.78 |
| 40 | ¥34.48200 | ¥1,379.28 |
| 100 | ¥32.46840 | ¥3,246.84 |
| 260 | ¥30.85358 | ¥8,021.93 |
| 500 | ¥29.97360 | ¥14,986.80 |
| 1,000 | ¥29.20132 | ¥29,201.32 |
| 2,500 | ¥28.38636 | ¥70,965.90 |

