
SN74HC377ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC377ANSRTR-ND - Tape & Reel (TR) 296-SN74HC377ANSRCT-ND - Cut Tape (CT) 296-SN74HC377ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC377ANSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 24ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 71 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.28500 | ¥52.85 |
| 25 | ¥4.76360 | ¥119.09 |
| 100 | ¥4.18630 | ¥418.63 |
| 250 | ¥3.91204 | ¥978.01 |
| 500 | ¥3.74630 | ¥1,873.15 |
| 1,000 | ¥3.61002 | ¥3,610.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.49784 | ¥6,995.68 |
| 4,000 | ¥3.40550 | ¥13,622.00 |
| 6,000 | ¥3.35925 | ¥20,155.50 |
| 10,000 | ¥3.30802 | ¥33,080.20 |
| 14,000 | ¥3.27809 | ¥45,893.26 |
| 20,000 | ¥3.24927 | ¥64,985.40 |

