
SN74HC253DBR | |
|---|---|
DigiKey Part Number | 296-8282-2-ND - Tape & Reel (TR) 296-8282-1-ND - Cut Tape (CT) 296-8282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC253DBR |
Description | IC MULTIPLEXER 2 X 4:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC253DBR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC253DBR | Texas Instruments | 1,528 | 296-8282-1-ND | ¥5.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.80981 | ¥5,619.62 |
| 4,000 | ¥2.73165 | ¥10,926.60 |
| 6,000 | ¥2.69249 | ¥16,154.94 |
| 10,000 | ¥2.64912 | ¥26,491.20 |
| 14,000 | ¥2.62376 | ¥36,732.64 |
| 20,000 | ¥2.59938 | ¥51,987.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.08000 | ¥6.08 |
| 10 | ¥4.32100 | ¥43.21 |
| 25 | ¥3.87880 | ¥96.97 |
| 100 | ¥3.39320 | ¥339.32 |
| 250 | ¥3.16040 | ¥790.10 |
| 500 | ¥3.02012 | ¥1,510.06 |
| 1,000 | ¥2.97012 | ¥2,970.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.99400 | ¥39.94 |
| 25 | ¥3.58560 | ¥89.64 |
| 100 | ¥3.13670 | ¥313.67 |
| 250 | ¥2.92152 | ¥730.38 |
| 500 | ¥2.79186 | ¥1,395.93 |
| 1,000 | ¥2.74564 | ¥2,745.64 |



