
SN74HC251N | |
|---|---|
DigiKey Part Number | 296-1585-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC251N |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC251N Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 8:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC151N | Texas Instruments | 801 | 296-8236-5-ND | ¥13.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥10.23000 | ¥102.30 |
| 25 | ¥9.30200 | ¥232.55 |
| 100 | ¥8.27720 | ¥827.72 |
| 250 | ¥7.78812 | ¥1,947.03 |
| 500 | ¥7.49372 | ¥3,746.86 |
| 1,000 | ¥7.25116 | ¥7,251.16 |
| 2,500 | ¥6.99521 | ¥17,488.03 |
| 5,000 | ¥6.84090 | ¥34,204.50 |



