
SN74HC244ANSR | |
|---|---|
DigiKey Part Number | 296-31801-2-ND - Tape & Reel (TR) 296-31801-1-ND - Cut Tape (CT) 296-31801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC244ANSR |
Description | IC BUFF 2V/6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244ANSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.18500 | ¥51.85 |
| 25 | ¥4.67440 | ¥116.86 |
| 100 | ¥4.10610 | ¥410.61 |
| 250 | ¥3.83628 | ¥959.07 |
| 500 | ¥3.67336 | ¥1,836.68 |
| 1,000 | ¥3.65674 | ¥3,656.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.42883 | ¥6,857.66 |
| 4,000 | ¥3.33798 | ¥13,351.92 |
| 6,000 | ¥3.29251 | ¥19,755.06 |
| 10,000 | ¥3.24210 | ¥32,421.00 |
| 14,000 | ¥3.21263 | ¥44,976.82 |
| 20,000 | ¥3.18431 | ¥63,686.20 |

