
SN74HC21QDRQ1 | |
|---|---|
DigiKey Part Number | 296-24750-2-ND - Tape & Reel (TR) 296-24750-1-ND - Cut Tape (CT) 296-24750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC21QDRQ1 |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC21QDRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 4 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC21M96 | Texas Instruments | 2,705 | 296-31574-1-ND | ¥5.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.57300 | ¥35.73 |
| 25 | ¥3.20560 | ¥80.14 |
| 100 | ¥2.79610 | ¥279.61 |
| 250 | ¥2.60108 | ¥650.27 |
| 500 | ¥2.48364 | ¥1,241.82 |
| 1,000 | ¥2.42939 | ¥2,429.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.28480 | ¥5,712.00 |
| 5,000 | ¥2.22324 | ¥11,116.20 |
| 7,500 | ¥2.19241 | ¥16,443.08 |
| 12,500 | ¥2.15826 | ¥26,978.25 |
| 17,500 | ¥2.13829 | ¥37,420.07 |
| 25,000 | ¥2.11910 | ¥52,977.50 |


