
SN74HC165DR | |
|---|---|
DigiKey Part Number | 296-8250-2-ND - Tape & Reel (TR) 296-8250-1-ND - Cut Tape (CT) 296-8250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165DR |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165DR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.74606 | ¥4,365.15 |
| 5,000 | ¥1.69605 | ¥8,480.25 |
| 7,500 | ¥1.67098 | ¥12,532.35 |
| 12,500 | ¥1.64324 | ¥20,540.50 |
| 17,500 | ¥1.62702 | ¥28,472.85 |
| 25,000 | ¥1.61142 | ¥40,285.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥2.79300 | ¥27.93 |
| 25 | ¥2.49240 | ¥62.31 |
| 100 | ¥2.16120 | ¥216.12 |
| 250 | ¥2.00292 | ¥500.73 |
| 500 | ¥1.90768 | ¥953.84 |
| 1,000 | ¥1.83551 | ¥1,835.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.58000 | ¥25.80 |
| 25 | ¥2.30240 | ¥57.56 |
| 100 | ¥1.99640 | ¥199.64 |
| 250 | ¥1.85016 | ¥462.54 |
| 500 | ¥1.76218 | ¥881.09 |
| 1,000 | ¥1.69551 | ¥1,695.51 |








