Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC165APWR

DigiKey Part Number
296-SN74HC165APWRTR-ND - Tape & Reel (TR)
296-SN74HC165APWRCT-ND - Cut Tape (CT)
296-SN74HC165APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC165APWR
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC165APWR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Complementary
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC165PWRTexas Instruments665296-8253-1-ND¥3.72000Direct
In-Stock: 245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥4.44900¥44.49
25¥3.99600¥99.90
100¥3.50150¥350.15
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.10754¥6,215.08
Manufacturers Standard Package