
SN74HC157DR | |
|---|---|
DigiKey Part Number | 296-14836-2-ND - Tape & Reel (TR) 296-14836-1-ND - Cut Tape (CT) 296-14836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157DR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157DR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.75000 | ¥4.75 |
| 10 | ¥3.32200 | ¥33.22 |
| 25 | ¥2.96880 | ¥74.22 |
| 100 | ¥2.58110 | ¥258.11 |
| 250 | ¥2.39720 | ¥599.30 |
| 500 | ¥2.28602 | ¥1,143.01 |
| 1,000 | ¥2.21905 | ¥2,219.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.09804 | ¥5,245.10 |
| 5,000 | ¥2.03985 | ¥10,199.25 |
| 7,500 | ¥2.01073 | ¥15,080.48 |
| 12,500 | ¥1.97844 | ¥24,730.50 |
| 17,500 | ¥1.95957 | ¥34,292.47 |
| 25,000 | ¥1.94142 | ¥48,535.50 |



