Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC14ANSR

DigiKey Part Number
296-SN74HC14ANSRTR-ND - Tape & Reel (TR)
296-SN74HC14ANSRCT-ND - Cut Tape (CT)
296-SN74HC14ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC14ANSR
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC14ANSR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.1V ~ 0.26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 5.9V
Part Status
Active
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,574
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.03500¥30.35
25¥2.71440¥67.86
100¥2.35730¥235.73
250¥2.18628¥546.57
500¥2.08368¥1,041.84
1,000¥2.01358¥2,013.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.92939¥3,858.78
4,000¥1.87206¥7,488.24
6,000¥1.84335¥11,060.10
10,000¥1.81153¥18,115.30
14,000¥1.79295¥25,101.30
20,000¥1.77506¥35,501.20
Manufacturers Standard Package

Other Suppliers on DigiKey

157,145In Stock
Ships from Rochester Electronics, LLC