
SN74HC14AN | |
|---|---|
DigiKey Part Number | SN74HC14AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC14AN |
Description | HEX SCHMITT-TRIGGER INVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14AN Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.1V ~ 0.26V |
Packaging Tube | Input Logic Level - High 1.9V ~ 5.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Through Hole |
Number of Inputs 1 | Supplier Device Package 14-PDIP |
Features Schmitt Trigger | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.01000 | ¥5.01 |
| 10 | ¥3.50100 | ¥35.01 |
| 25 | ¥3.13720 | ¥78.43 |
| 100 | ¥2.73060 | ¥273.06 |
| 250 | ¥2.53724 | ¥634.31 |
| 500 | ¥2.42068 | ¥1,210.34 |
| 1,000 | ¥2.32461 | ¥2,324.61 |
| 2,500 | ¥2.22338 | ¥5,558.45 |
| 5,000 | ¥2.16233 | ¥10,811.65 |







