
SN74HC125APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC125APWRTR-ND - Tape & Reel (TR) 296-SN74HC125APWRCT-ND - Cut Tape (CT) 296-SN74HC125APWRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74HC125APWR |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74HC126YTTR | STMicroelectronics | 2,093 | 497-14383-1-ND | ¥5.13000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.26700 | ¥32.67 |
| 25 | ¥2.92760 | ¥73.19 |
| 100 | ¥2.54960 | ¥254.96 |
| 250 | ¥2.36952 | ¥592.38 |
| 500 | ¥2.26086 | ¥1,130.43 |
| 1,000 | ¥2.17137 | ¥2,171.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.21603 | ¥4,432.06 |

