AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC08QDRG4Q1

DigiKey Part Number
296-24748-2-ND - Tape & Reel (TR)
296-24748-1-ND - Cut Tape (CT)
296-24748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC08QDRG4Q1
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC08QDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,498
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.82000¥5.82
10¥4.09100¥40.91
25¥3.66720¥91.68
100¥3.20420¥320.42
250¥2.98272¥745.68
500¥2.84916¥1,424.58
1,000¥2.79436¥2,794.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.62318¥6,557.95
5,000¥2.55323¥12,766.15
7,500¥2.51821¥18,886.57
12,500¥2.47940¥30,992.50
17,500¥2.45672¥42,992.60
25,000¥2.43489¥60,872.25
Manufacturers Standard Package

Other Suppliers on DigiKey

12,572In Stock
Ships from Rochester Electronics, LLC