Direct
Direct
Similar
Similar
Similar
Similar

SN74HC08DE4 | |
|---|---|
DigiKey Part Number | SN74HC08DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC08DE4 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08DE4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC08DR | Texas Instruments | 42,775 | 296-1191-1-ND | ¥3.56000 | Direct |
| MC74HC08ADR2G | onsemi | 671 | MC74HC08ADR2GOSCT-ND | ¥2.56000 | Direct |
| MM74HC08M | onsemi | 6,066 | MM74HC08M-ND | ¥4.47000 | Direct |
| 74HC08D,653 | Nexperia USA Inc. | 0 | 1727-2777-1-ND | ¥1.57000 | Similar |
| 74HC08S14-13 | Diodes Incorporated | 3,280 | 31-74HC08S14-13CT-ND | ¥2.23000 | Similar |






