MFR Recommended
Similar
Similar
Similar
Similar

SN74HC04NSRG4 | |
|---|---|
DigiKey Part Number | SN74HC04NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC04NSRG4 |
Description | IC INVERTER 6CH 6-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04NSRG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 6 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC04NSR | Texas Instruments | 1,992 | 296-12883-1-ND | ¥1.09000 | MFR Recommended |
| 74HC04D,652 | Nexperia USA Inc. | 0 | 1727-3776-ND | ¥0.00000 | Similar |
| MC74HC04ADR2G | onsemi | 43 | MC74HC04ADR2GOSCT-ND | ¥0.45000 | Similar |
| MM74HC04M | onsemi | 0 | MM74HC04M-ND | ¥0.79000 | Similar |
| MM74HC04MX | onsemi | 0 | MM74HC04MXCT-ND | ¥0.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.36543 | ¥4,730.86 |
| 4,000 | ¥2.29852 | ¥9,194.08 |
| 6,000 | ¥2.26503 | ¥13,590.18 |
| 10,000 | ¥2.22790 | ¥22,279.00 |
| 14,000 | ¥2.20620 | ¥30,886.80 |
| 20,000 | ¥2.18535 | ¥43,707.00 |






