MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC04DRG4 | |
|---|---|
DigiKey Part Number | 296-31773-2-ND - Tape & Reel (TR) 296-31773-1-ND - Cut Tape (CT) 296-31773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04DRG4 |
Description | IC INVERTER 6CH 6-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04DRG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC04DR | Texas Instruments | 21,138 | 296-1189-1-ND | ¥3.06000 | MFR Recommended |
| MC74HC04ADR2G | onsemi | 43 | MC74HC04ADR2GOSCT-ND | ¥2.56000 | Direct |
| MM74HC04M | onsemi | 0 | MM74HC04M-ND | ¥4.47000 | Direct |
| 74HC04D,652 | Nexperia USA Inc. | 0 | 1727-3776-ND | ¥0.00000 | Similar |
| 74HC04D,653 | Nexperia USA Inc. | 0 | 1727-2776-1-ND | ¥1.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.81050 | ¥4,526.25 |
| 5,000 | ¥1.75967 | ¥8,798.35 |
| 7,500 | ¥1.73422 | ¥13,006.65 |
| 12,500 | ¥1.70602 | ¥21,325.25 |
| 17,500 | ¥1.68954 | ¥29,566.95 |
| 25,000 | ¥1.67369 | ¥41,842.25 |







