
SN74HC03NSR | |
|---|---|
DigiKey Part Number | 296-31771-2-ND - Tape & Reel (TR) 296-31771-1-ND - Cut Tape (CT) 296-31771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC03NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC03NSR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Open Drain | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.79600 | ¥37.96 |
| 25 | ¥3.40400 | ¥85.10 |
| 100 | ¥2.97310 | ¥297.31 |
| 250 | ¥2.76812 | ¥692.03 |
| 500 | ¥2.64424 | ¥1,322.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.66133 | ¥5,322.66 |
| 4,000 | ¥2.58655 | ¥10,346.20 |
| 6,000 | ¥2.54911 | ¥15,294.66 |
| 10,000 | ¥2.50764 | ¥25,076.40 |
| 14,000 | ¥2.48339 | ¥34,767.46 |
| 20,000 | ¥2.46006 | ¥49,201.20 |

