
SN74GTL2006PWR | |
|---|---|
DigiKey Part Number | 296-17670-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTL2006PWR |
Description | IC XLTR MS UNIDIR 28-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 13 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL2006PWR Models |
Category | Input Signal GTL |
Manufacturer Texas Instruments | Output Signal LVTTL |
Series | Output Type Open Drain |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Channel Type Unidirectional | Supplier Device Package 28-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥10.06128 | ¥20,122.56 |

