
SN74CBT3253DBQR | |
|---|---|
DigiKey Part Number | 296-6433-2-ND - Tape & Reel (TR) 296-6433-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253DBQR |
Description | IC MUX/DEMUX 2 X 4:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253DBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SSOP |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3253QEX | Diodes Incorporated | 7,735 | PI5C3253QEXDICT-ND | ¥3.23000 | Similar |
| QS3253QG | Renesas Electronics Corporation | 1,649 | 800-2187-ND | ¥6.53000 | Similar |
| QS3253QG8 | Renesas Electronics Corporation | 650 | 800-1725-1-ND | ¥6.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.82900 | ¥38.29 |
| 25 | ¥3.43360 | ¥85.84 |
| 100 | ¥3.00040 | ¥300.04 |
| 250 | ¥2.79360 | ¥698.40 |
| 500 | ¥2.66890 | ¥1,334.45 |
| 1,000 | ¥2.56610 | ¥2,566.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.50706 | ¥6,267.65 |
| 5,000 | ¥2.33416 | ¥11,670.80 |
| 12,500 | ¥2.24771 | ¥28,096.38 |
| 25,000 | ¥2.16126 | ¥54,031.50 |

