Bus Switch 12 x 1:1 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16811CDGGR

DigiKey Part Number
296-SN74CBT16811CDGGRTR-ND - Tape & Reel (TR)
296-SN74CBT16811CDGGRCT-ND - Cut Tape (CT)
296-SN74CBT16811CDGGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT16811CDGGR
Description
IC BUS SWITCH 12 X 1:1 56-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16811CDGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Type
Bus Switch
Supplier Device Package
56-TSSOP
Circuit
12 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,809
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥7.66600¥76.66
25¥6.94000¥173.50
100¥6.14380¥614.38
250¥5.76384¥1,440.96
500¥5.60540¥2,802.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.19100¥10,382.00
4,000¥5.06322¥20,252.88
6,000¥4.99925¥29,995.50
10,000¥4.92836¥49,283.60
14,000¥4.88696¥68,417.44
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC