Bus Switch 12 x 1:1 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16211CDL

DigiKey Part Number
SN74CBT16211CDL-ND
Manufacturer
Manufacturer Product Number
SN74CBT16211CDL
Description
IC BUS SWITCH 12 X 1:1 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16211CDL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Type
Bus Switch
Supplier Device Package
56-SSOP
Circuit
12 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54
20¥11.33000¥226.60
40¥10.63325¥425.33
100¥9.89840¥989.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,330In Stock
Ships from Rochester Electronics, LLC