
SN74CBT16211ADGVR | |
|---|---|
DigiKey Part Number | 296-6389-2-ND - Tape & Reel (TR) 296-6389-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT16211ADGVR |
Description | IC BUS SWITCH 12 X 1:1 56-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16211ADGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 56-TVSOP |
Circuit 12 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥15.50600 | ¥155.06 |
| 25 | ¥14.17160 | ¥354.29 |
| 100 | ¥12.70110 | ¥1,270.11 |
| 250 | ¥12.00076 | ¥3,000.19 |
| 500 | ¥11.57850 | ¥5,789.25 |
| 1,000 | ¥11.23082 | ¥11,230.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.13721 | ¥24,274.42 |

