
SN74CB3T1G125DBVR | |
|---|---|
DigiKey Part Number | 296-19150-2-ND - Tape & Reel (TR) 296-19150-1-ND - Cut Tape (CT) 296-19150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T1G125DBVR |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T1G125DBVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Type Bus Switch | Supplier Device Package SOT-23-5 |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.75700 | ¥77.57 |
| 25 | ¥7.02960 | ¥175.74 |
| 100 | ¥6.22230 | ¥622.23 |
| 250 | ¥5.83828 | ¥1,459.57 |
| 500 | ¥5.68116 | ¥2,840.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.18074 | ¥15,542.22 |
| 6,000 | ¥5.06551 | ¥30,393.06 |
| 9,000 | ¥5.00780 | ¥45,070.20 |
| 15,000 | ¥4.94386 | ¥74,157.90 |

