Bus Switch 8 x 1:1 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3345DGVR

DigiKey Part Number
296-19140-2-ND - Tape & Reel (TR)
296-19140-1-ND - Cut Tape (CT)
296-19140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q3345DGVR
Description
IC BUS SWITCH 8 X 1:1 20-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3345DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
20-TVSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,930
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.04600¥70.46
25¥6.37120¥159.28
100¥5.63190¥563.19
250¥5.27856¥1,319.64
500¥5.11186¥2,555.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.74632¥9,492.64
4,000¥4.62766¥18,510.64
6,000¥4.56822¥27,409.32
10,000¥4.50237¥45,023.70
14,000¥4.46388¥62,494.32
Manufacturers Standard Package

Other Suppliers on DigiKey

26,566In Stock
Ships from Rochester Electronics, LLC