Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH2T45DCTR

DigiKey Part Number
296-19108-2-ND - Tape & Reel (TR)
296-19108-1-ND - Cut Tape (CT)
296-19108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH2T45DCTR
Description
IC XLTR VL BIDIR SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH2T45DCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.2 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
500Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Number of Circuits
1
Supplier Device Package
SM8
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC2T45DP,125Nexperia USA Inc.2,1331727-6571-1-ND¥4.05000Similar
NLSX4302EBMUTCGonsemi2,761NLSX4302EBMUTCGOSCT-ND¥8.10000Similar
In-Stock: 2,097
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥7.68300¥76.83
25¥6.95680¥173.92
100¥6.15700¥615.70
250¥5.77644¥1,444.11
500¥5.61798¥2,808.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.12450¥15,373.50
6,000¥5.01031¥30,061.86
9,000¥4.95310¥44,577.90
15,000¥4.88977¥73,346.55
Manufacturers Standard Package

Other Suppliers on DigiKey

3,144In Stock
Ships from Rochester Electronics, LLC