Similar

SN74AVC6T622ZXYR | |
|---|---|
DigiKey Part Number | 296-24460-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC6T622ZXYR |
Description | IC TRANSCEIVER 20BGA |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface AC'97 20-BGA Microstar Junior (2.5x3.0) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC6T622ZXYR Models |
Category | Data Interface AC'97 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-UFBGA |
Part Status Obsolete | Supplier Device Package 20-BGA Microstar Junior (2.5x3.0) |
Type Audio, AC '97 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC6T622PWR | Texas Instruments | 0 | 296-24458-1-ND | ¥10.59000 | Similar |


