Audio, AC '97 Interface AC'97 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC6T622RGYR

DigiKey Part Number
296-24459-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC6T622RGYR
Description
IC TRANSCEIVER 20FN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio, AC '97 Interface AC'97 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC6T622RGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
20-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
20-VQFN (3.5x4.5)
Type
Audio, AC '97
Base Product Number
Data Interface
AC'97
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 54,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.88346¥23,650.38
Manufacturers Standard Package

Other Suppliers on DigiKey

54,000In Stock
Ships from Rochester Electronics, LLC