
SN74AVC6T622PWR | |
|---|---|
DigiKey Part Number | 296-24458-2-ND - Tape & Reel (TR) 296-24458-1-ND - Cut Tape (CT) 296-24458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC6T622PWR |
Description | IC TRANSCEIVER 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface AC'97 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC6T622PWR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 20-TSSOP |
Type Audio, AC '97 | Base Product Number |
Data Interface AC'97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.50139 | ¥15,002.78 |

