MFR Recommended
Similar
Similar
Similar

SN74AVC4T245PWRE4 | |
|---|---|
DigiKey Part Number | 296-52716-2-ND - Tape & Reel (TR) 296-52716-1-ND - Cut Tape (CT) 296-52716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245PWRE4 |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245PWRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC4T245PWR | Texas Instruments | 32,901 | 296-18056-1-ND | ¥12.57000 | MFR Recommended |
| TXB0106PWR | Texas Instruments | 26,788 | 296-23759-1-ND | ¥13.15000 | Similar |
| 74AVC4T245PW,118 | Nexperia USA Inc. | 2 | 1727-6573-1-ND | ¥5.62000 | Similar |
| 74AVCH4T245PW,118 | Nexperia USA Inc. | 2,000 | 1727-4400-1-ND | ¥6.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.89468 | ¥9,789.36 |
| 4,000 | ¥4.77295 | ¥19,091.80 |
| 6,000 | ¥4.71198 | ¥28,271.88 |
| 10,000 | ¥4.64442 | ¥46,444.20 |
| 14,000 | ¥4.60497 | ¥64,469.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.25300 | ¥72.53 |
| 25 | ¥6.56320 | ¥164.08 |
| 100 | ¥5.80310 | ¥580.31 |
| 250 | ¥5.44068 | ¥1,360.17 |
| 500 | ¥5.22234 | ¥2,611.17 |
| 1,000 | ¥5.04255 | ¥5,042.55 |



