
SN74AVC4T245DYYR | |
|---|---|
DigiKey Part Number | 296-SN74AVC4T245DYYRTR-ND - Tape & Reel (TR) 296-SN74AVC4T245DYYRCT-ND - Cut Tape (CT) 296-SN74AVC4T245DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245DYYR |
Description | IC XLTR VL BIDIR 16-SOT-23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-SOT-23-THIN |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Number of Circuits 2 | Supplier Device Package 16-SOT-23-THIN |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T245QDYYRQ1 | Texas Instruments | 2,832 | 296-74AVC4T245QDYYRQ1CT-ND | ¥1.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.93000 | ¥69.30 |
| 25 | ¥6.26880 | ¥156.72 |
| 100 | ¥5.53920 | ¥553.92 |
| 250 | ¥5.19124 | ¥1,297.81 |
| 500 | ¥5.02320 | ¥2,511.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.59522 | ¥13,785.66 |
| 6,000 | ¥4.49077 | ¥26,944.62 |
| 9,000 | ¥4.43848 | ¥39,946.32 |
| 15,000 | ¥4.38053 | ¥65,707.95 |



