Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC2T45DCUTG4

DigiKey Part Number
SN74AVC2T45DCUTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC2T45DCUTG4
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC2T45DCUTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.2 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Data Rate
500Mbps
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Circuits
1
Supplier Device Package
8-VSSOP
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 99,861 View Now
This product is no longer carried by DigiKey.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥4.34252¥3,256.89
1,250¥4.23675¥5,295.94
1,750¥4.17489¥7,306.06
2,500¥4.11538¥10,288.45
6,250¥3.98730¥24,920.62
12,500¥3.91011¥48,876.38

Other Suppliers on DigiKey

99,861In Stock
Ships from Rochester Electronics, LLC