
SN74AUP1T58DCKR | |
|---|---|
DigiKey Part Number | 296-17527-2-ND - Tape & Reel (TR) 296-17527-1-ND - Cut Tape (CT) 296-17527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T58DCKR |
Description | IC XLTR VL UNIDIR SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T58DCKR Models |
Category | Voltage - VCCA 1.8 V ~ 2.7 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 3.6 V |
Series | Output Type Single-Ended |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Configurable Gate Logic Functions |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1T58GW,125 | Nexperia USA Inc. | 5,920 | 1727-4177-1-ND | ¥1.98000 | Similar |
| 74AXP1T125GNH | Nexperia USA Inc. | 2,274 | 1727-74AXP1T125GNHCT-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.19200 | ¥21.92 |
| 25 | ¥1.95520 | ¥48.88 |
| 100 | ¥1.68870 | ¥168.87 |
| 250 | ¥1.56172 | ¥390.43 |
| 500 | ¥1.48546 | ¥742.73 |
| 1,000 | ¥1.42252 | ¥1,422.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.34481 | ¥4,034.43 |
| 6,000 | ¥1.30677 | ¥7,840.62 |
| 9,000 | ¥1.28773 | ¥11,589.57 |
| 15,000 | ¥1.26662 | ¥18,999.30 |
| 21,000 | ¥1.25429 | ¥26,340.09 |
| 30,000 | ¥1.24243 | ¥37,272.90 |

