
SN74AUP1T58DBVR | |
|---|---|
DigiKey Part Number | 296-17526-2-ND - Tape & Reel (TR) 296-17526-1-ND - Cut Tape (CT) 296-17526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T58DBVR |
Description | IC XLTR VL UNIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T58DBVR Models |
Category | Voltage - VCCA 1.8 V ~ 2.7 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 3.6 V |
Series | Output Type Single-Ended |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Configurable Gate Logic Functions |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1T97DBVR | Texas Instruments | 6,135 | 296-17563-1-ND | ¥4.71000 | Parametric Equivalent |
| 74AUP1T34GN,132 | Nexperia USA Inc. | 4,780 | 1727-74AUP1T34GN,132CT-ND | ¥3.56000 | Similar |
| 74AXP1T34GNH | Nexperia USA Inc. | 4,718 | 1727-74AXP1T34GNHCT-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.35800 | ¥33.58 |
| 25 | ¥3.00360 | ¥75.09 |
| 100 | ¥2.61820 | ¥261.82 |
| 250 | ¥2.43396 | ¥608.49 |
| 500 | ¥2.32264 | ¥1,161.32 |
| 1,000 | ¥2.23126 | ¥2,231.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.11824 | ¥6,354.72 |
| 6,000 | ¥2.06293 | ¥12,377.58 |
| 9,000 | ¥2.03523 | ¥18,317.07 |
| 15,000 | ¥2.00456 | ¥30,068.40 |
| 21,000 | ¥1.98662 | ¥41,719.02 |
| 30,000 | ¥1.96937 | ¥59,081.10 |

