
SN74AUP1G07YFPR | |
|---|---|
DigiKey Part Number | 296-25198-2-ND - Tape & Reel (TR) 296-25198-1-ND - Cut Tape (CT) 296-25198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07YFPR |
Description | IC BUFF 0.8V/3.6V 4-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07YFPR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFBGA, DSBGA |
Number of Elements 1 | Supplier Device Package 4-DSBGA |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.15100 | ¥31.51 |
| 25 | ¥2.81840 | ¥70.46 |
| 100 | ¥2.45370 | ¥245.37 |
| 250 | ¥2.27888 | ¥569.72 |
| 500 | ¥2.17386 | ¥1,086.93 |
| 1,000 | ¥2.11307 | ¥2,113.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.98039 | ¥5,941.17 |
| 6,000 | ¥1.92807 | ¥11,568.42 |
| 9,000 | ¥1.90187 | ¥17,116.83 |
| 15,000 | ¥1.87284 | ¥28,092.60 |
| 21,000 | ¥1.85587 | ¥38,973.27 |
| 30,000 | ¥1.83956 | ¥55,186.80 |











