Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G07DCKR

DigiKey Part Number
296-SN74AUC2G07DCKRTR-ND - Tape & Reel (TR)
296-SN74AUC2G07DCKRCT-ND - Cut Tape (CT)
296-SN74AUC2G07DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2G07DCKR
Description
IC BUFF 0.8V/2.7V SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G07DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 9mA
Series
Voltage - Supply
0.8V ~ 2.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Elements
2
Supplier Device Package
SC-70-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,165
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.23304¥6,699.12
6,000¥2.17529¥13,051.74
9,000¥2.14635¥19,317.15
15,000¥2.11431¥31,714.65
21,000¥2.09559¥44,007.39
30,000¥2.07758¥62,327.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.52300¥35.23
25¥3.15920¥78.98
100¥2.75470¥275.47
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.52300¥35.23
25¥3.15920¥78.98
100¥2.75470¥275.47
250¥2.56272¥640.68
500¥2.44660¥1,223.30
1,000¥2.39143¥2,391.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.