
SN74ALS540N | |
|---|---|
DigiKey Part Number | 296-33746-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS540N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS540N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.09000 | ¥47.09 |
| 20 | ¥33.78350 | ¥675.67 |
| 40 | ¥31.99525 | ¥1,279.81 |
| 100 | ¥30.10570 | ¥3,010.57 |
| 260 | ¥28.58954 | ¥7,433.28 |
| 500 | ¥27.76314 | ¥13,881.57 |
| 1,000 | ¥27.03813 | ¥27,038.13 |
| 2,500 | ¥26.27277 | ¥65,681.93 |


