
SN74ALS374AN | |
|---|---|
DigiKey Part Number | 296-1498-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS374AN |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS374AN Models |
Category | Max Propagation Delay @ V, Max CL 16ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 19 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-PDIP |
Number of Elements 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 35 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.24000 | ¥14.24 |
| 20 | ¥9.66000 | ¥193.20 |
| 40 | ¥9.04900 | ¥361.96 |
| 100 | ¥8.40050 | ¥840.05 |
| 260 | ¥7.88058 | ¥2,048.95 |
| 500 | ¥7.59720 | ¥3,798.60 |
| 1,000 | ¥7.34868 | ¥7,348.68 |
| 2,500 | ¥7.08614 | ¥17,715.35 |
| 5,000 | ¥6.92798 | ¥34,639.90 |









