
SN74ALS27AN | |
|---|---|
DigiKey Part Number | SN74ALS27AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS27AN |
Description | IC GATE NOR 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS27AN Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-PDIP |
Number of Inputs 3 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥12.04900 | ¥120.49 |
| 25 | ¥10.97600 | ¥274.40 |
| 100 | ¥9.79580 | ¥979.58 |
| 250 | ¥9.23264 | ¥2,308.16 |
| 500 | ¥8.89306 | ¥4,446.53 |
| 1,000 | ¥8.61361 | ¥8,613.61 |
| 2,500 | ¥8.31862 | ¥20,796.55 |
| 5,000 | ¥8.14085 | ¥40,704.25 |







