Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74ALS244C-1DWR

DigiKey Part Number
296-37412-2-ND - Tape & Reel (TR)
296-SN74ALS244C-1DWRCT-ND - Cut Tape (CT)
296-SN74ALS244C-1DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS244C-1DWR
Description
IC BUFF 4.5V/5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS244C-1DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,192
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥8.18700¥81.87
25¥7.42000¥185.50
100¥6.57550¥657.55
250¥6.17340¥1,543.35
500¥6.02288¥3,011.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.56650¥11,133.00
4,000¥5.43122¥21,724.88
6,000¥5.36347¥32,180.82
10,000¥5.28840¥52,884.00
14,000¥5.24454¥73,423.56
Manufacturers Standard Package

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC