
SN74ALS20AN | |
|---|---|
DigiKey Part Number | 296-33720-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS20AN |
Description | IC GATE NAND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS20AN Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package 14-PDIP |
Number of Inputs 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.60200 | ¥106.02 |
| 25 | ¥9.64280 | ¥241.07 |
| 100 | ¥8.58670 | ¥858.67 |
| 250 | ¥8.08308 | ¥2,020.77 |
| 500 | ¥7.77908 | ¥3,889.54 |
| 1,000 | ¥7.52892 | ¥7,528.92 |
| 2,500 | ¥7.26490 | ¥18,162.25 |
| 5,000 | ¥7.10580 | ¥35,529.00 |



