
SN74AHCT373N | |
|---|---|
DigiKey Part Number | 296-4740-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT373N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT373N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 20 | ¥9.40700 | ¥188.14 |
| 40 | ¥8.81375 | ¥352.55 |
| 100 | ¥8.18650 | ¥818.65 |
| 260 | ¥7.68442 | ¥1,997.95 |
| 500 | ¥7.41058 | ¥3,705.29 |
| 1,000 | ¥7.17042 | ¥7,170.42 |
| 2,500 | ¥6.91673 | ¥17,291.83 |
| 5,000 | ¥6.76390 | ¥33,819.50 |



